- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR182K630
MLR182K630
NTE Electronics
Cap Film 0.0018uF 630V PET 10% (5.95 X 8.69 X 17.63mm) Radial 13.84mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 0.0018uF 630V PET 10% (5.95 X 8.69 X 17.63mm) Radial 13.84mm 85°C
Search Keywords: MLR182K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR182K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.0018 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:13.84 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.561
50
$0.510
500
$0.412
1,000
$0.405
2,500
$0.381
5,000
$0.365
7,500
$0.359
10,000
$0.354
15,000 +
$0.348
Click for Quote
Log in
to unlock special pricing