- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR103K630
MLR103K630
NTE Electronics
Cap Film 0.01uF 630V PET 10% (6 X 10 X 14mm) Radial 10mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.01uF 630V PET 10% (6 X 10 X 14mm) Radial 10mm 85°C
Search Keywords: MLR103K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR103K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$1.0978
25
$0.9980
250
$0.8060
500
$0.7950
1,000
$0.7690
2,500
$0.7140
5,000
$0.7040
7,500
$0.6840
10,000 +
$0.6740
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT