- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR103K400
MLR103K400
NTE Electronics
Cap Film 0.01uF 400V PET 10% (6 X 10 X 14mm) Radial 10mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.01uF 400V PET 10% (6 X 10 X 14mm) Radial 10mm 85°C
Search Keywords: MLR103K400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR103K400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28