- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- HW456-BULK
HW456-BULK
NTE Electronics
Res Metal Film 560K Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 560K Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL
Search Keywords: HW456BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:HW456-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:560 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:9.02 x 3.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 250
Stock lot only:
2
Minimum Order Quantity:
250
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$0.1867
250
$0.1697
2,500
$0.1317
5,000
$0.1256
7,500
$0.1219
25,000
$0.1162
50,000
$0.1149
100,000
$0.1132
150,000 +
$0.1114
Click for Quote
Log in
to unlock special pricing