- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EW143-BULK
NTE Electronics
EW143-BULK
Res Metal Film 430 Ohm 2% 0.125W(1/8W) ±200ppm/°C Conformal AXL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 430 Ohm 2% 0.125W(1/8W) ±200ppm/°C Conformal AXL
Search Keywords: EW143BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:EW143-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100905
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:430 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:3.7 x 1.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is EW143-BULK RoHS compliant?
Yes, EW143-BULK is RoHS compliant.
What is the lead time for EW143-BULK?
The standard lead time for EW143-BULK is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
Buy all 206 in-stock or the regular minimum order quantity of 250
Stock lot only:
206
Minimum Order Quantity:
250
99 Weeks
can ship
8/11/28
Price (USD)
Qty
Unit Price
1
$0.1284
250
$0.1167
2,500
$0.0905
5,000
$0.0892
7,500
$0.0864
25,000
$0.0805
50,000
$0.0790
100,000
$0.0777
150,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing