EMF-3
NTE Electronics
Surge Suppressors Plug-In 60 15A 125V Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Surge Suppressors Plug-In 60 15A 125V Plug-In
Search Keywords: EMF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:EMF-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$23.61
10
$19.23
25
$18.94
50
$18.11
100
$17.12
250
$16.66
500 +
$16.24
Click for Quote
Log in
to unlock special pricing