Image is representational - see mfr. specs

Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C
Search Keywords: CML101J100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    CML101J100
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85322400609
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    100 pF
  • Voltage:
    100 VDC
  • Package/Case:
    N/R
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8 Packages
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8 Packages
Minimum Order Quantity:
50 Packages
99 Weeks can ship 4/4/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7381
50
$0.6710
500
$0.5460
1,000
$0.5220
2,500
$0.4930
5,000
$0.4850
7,500
$0.4780
10,000
$0.4670
15,000 +
$0.4600
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!