OP Amp Single GP ±20V 8-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
OP Amp Single GP ±20V 8-Pin Metal Can
Search Keywords: 918
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    918
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE918
  • Dimension:
    9.39 x 9.39 x 4.5 mm
  • Maximum Dual Supply Voltage:
    ±20 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks can ship 4/5/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.951
10
$15.410
25
$5.440
50
$4.680
250 +
$3.860
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!