- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 90230
90230
NTE Electronics
Cap Ceramic 0.003uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.003uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C
Search Keywords: 90230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:90230
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85322300600
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.003 uF
-
Voltage:1000 VDC
-
Package/Case:N/R
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
1
$1.144
25
$1.040
250
$0.851
500
$0.838
1,000
$0.813
2,500
$0.758
5,000
$0.746
7,500
$0.728
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing