Image is representational - see mfr. specs

Cap Ceramic 330pF 1000V Y5P 10% Radial 7.5mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 330pF 1000V Y5P 10% Radial 7.5mm 85°C
Search Keywords: 90133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    90133
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85322300600
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    330 pF
  • Voltage:
    1000 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9 Packages
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9 Packages
Minimum Order Quantity:
50 Packages
99 Weeks can ship 4/25/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9328
50
$0.8480
250
$0.7360
1,000
$0.6600
2,500
$0.6230
5,000
$0.6140
7,500
$0.5900
10,000
$0.5820
15,000 +
$0.5730
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!