- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 9002D2
9002D2
NTE Electronics
Capacitor Ceramic Disc 2.2PF 1000V +/-0.5PF Radial Lead | Nte Electronics Inc. 9002D2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Ceramic Disc 2.2PF 1000V +/-0.5PF Radial Lead | Nte Electronics Inc. 9002D2
Search Keywords: 9002D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:9002D2
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85322300600
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Packages
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8 Packages
Minimum Order Quantity:
50 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.9328
50
$0.8480
250
$0.7360
1,000
$0.6600
2,500
$0.6230
5,000
$0.6140
7,500
$0.5900
10,000
$0.5820
15,000 +
$0.5730
Click for Quote
Log in
to unlock special pricing