- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 9002D0
9002D0
NTE Electronics
Cap Ceramic 2pF 1000V SL 0.5pF Radial 7.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 2pF 1000V SL 0.5pF Radial 7.5mm 85°C
Search Keywords: 9002D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:9002D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322300600
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2 pF
-
Voltage:1000 VDC
-
Package/Case:N/R
-
Tolerance:0.5 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 50
Stock lot only:
23
Minimum Order Quantity:
50
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.9328
50
$0.8480
250
$0.7360
1,000
$0.6600
2,500
$0.6230
5,000
$0.6140
7,500
$0.5900
10,000
$0.5820
15,000 +
$0.5730
Click for Quote
Log in
to unlock special pricing