- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 89310-BULK
89310-BULK
NTE Electronics
Cap Ceramic 0.01uF 50V YSP 10% (12.5 X 3mm) Radial 5.1mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.01uF 50V YSP 10% (12.5 X 3mm) Radial 5.1mm 85°C
Search Keywords: 89310BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:89310-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$19.80
25
$15.93
50
$15.64
100
$14.57
250
$13.85
500
$13.40
1,000 +
$12.97
Click for Quote
Log in
to unlock special pricing