- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 89056
NTE Electronics
89056
Cap Ceramic 56pF 50V C0G 10% (6.3 X 4mm) Radial 5.1mm 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:89056
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85322300600
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:56 pF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %