- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 77-MG80
77-MG80
NTE Electronics
Electronics 77-MG80 Fan Guard For 80 X 80mm, Fans Metal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 77-MG80 Fan Guard For 80 X 80mm, Fans Metal
Search Keywords: 77MG80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-MG80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$2.431
25
$2.210
100
$1.870
250
$1.760
500
$1.660
1,000
$1.590
2,500
$1.540
5,000
$1.500
7,500 +
$1.470
Click for Quote
Log in
to unlock special pricing