- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 77-MG120
NTE Electronics
77-MG120
Fan Guard - 120 X 120mm Fans - Metal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-MG120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tensile Strength:N/R
-
Density:N/R
-
Operating Temperature:N/A
-
Pressure:N/R
-
Dielectric Constant:N/R
-
Color:N/A
-
Family:77-MG120
-
Dimension:N/A
-
Fits Fan Size:120 mm
-
Material:N/A