- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 77-FC24
77-FC24
NTE Electronics
Electronics 77-FC24 Fan Cord 24" Wire Leads With Blunt Cut End 45 Degree Connector Black,
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 77-FC24 Fan Cord 24" Wire Leads With Blunt Cut End 45 Degree Connector Black,
Search Keywords: 77FC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-FC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.014
10
$2.740
100
$2.160
250
$2.090
500
$2.020
1,000
$1.910
2,500
$1.860
5,000
$1.830
7,500 +
$1.810
Click for Quote
Log in
to unlock special pricing