- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 77-4010D12
77-4010D12
NTE Electronics
Fan; DC; 12V; 40x40x10mm; Sq; 7.73CFM; 36dBA; 1.24W; 7000RPM; Leadwires
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan; DC; 12V; 40x40x10mm; Sq; 7.73CFM; 36dBA; 1.24W; 7000RPM; Leadwires
Search Keywords: 774010D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-4010D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$10.67
25
$8.49
50
$8.36
100
$8.23
250
$7.56
500
$7.45
1,000
$7.34
2,500 +
$6.99
Click for Quote
Log in
to unlock special pricing