- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 77-12038D12
77-12038D12
NTE Electronics
Fan; DC; 12V; 120x120x38mm; Sq; 138.49CFM; 54dBA; 17.94W; 3800RPM: Leadwires
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan; DC; 12V; 120x120x38mm; Sq; 138.49CFM; 54dBA; 17.94W; 3800RPM: Leadwires
Search Keywords: 7712038D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-12038D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$29.30
10
$23.87
25
$23.51
50
$22.48
100
$21.25
250
$20.69
500 +
$20.15
Click for Quote
Log in
to unlock special pricing