- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 77-12038A120-T
77-12038A120-T
NTE Electronics
Fan; AC; 115V; 120x120x38mm; Sq; 111CFM; 44dBA; 29W; 3000RPM; Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan; AC; 115V; 120x120x38mm; Sq; 111CFM; 44dBA; 29W; 3000RPM; Terminals
Search Keywords: 7712038A120T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-12038A120-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$31.28
10
$25.47
25
$25.09
50
$24.00
100
$22.68
250
$22.08
500 +
$21.51
Click for Quote
Log in
to unlock special pricing