- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 76-ST22-08
76-ST22-08
NTE Electronics
Spade Terminal 18-22AWG 16mm 7.2mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Spade Terminal 18-22AWG 16mm 7.2mm Electro-Tin
Search Keywords: 76ST2208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-ST22-08
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.431
25
$2.210
100
$1.870
250
$1.760
500
$1.660
1,000
$1.590
2,500
$1.540
5,000
$1.500
7,500 +
$1.470
Click for Quote
Log in
to unlock special pricing