- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 76-RT12-1/2L
76-RT12-1/2L
NTE Electronics
Ring Tongue Terminal 10-12AWG 31.6mm 19.2mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ring Tongue Terminal 10-12AWG 31.6mm 19.2mm Electro-Tin
Search Keywords: 76RT1212L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-RT12-1/2L
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$20.427
5
$18.570
25
$15.410
50
$15.180
100
$14.310
250
$13.720
500
$13.350
1,000 +
$13.010
Click for Quote
Log in
to unlock special pricing