- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 76-IRT16-3/8
76-IRT16-3/8
NTE Electronics
Ring Terminal 14-16AWG 30.7mm 13.6mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ring Terminal 14-16AWG 30.7mm 13.6mm Electro-Tin
Search Keywords: 76IRT1638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IRT16-3/8
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$3.267
10
$2.970
100
$2.360
250
$2.280
500
$2.220
1,000
$2.090
2,500
$2.040
5,000
$2.000
7,500 +
$1.980
Click for Quote
Log in
to unlock special pricing