- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 76-IPT22
NTE Electronics
76-IPT22
Pin Terminal 18-22AWG PIN 22.5mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pin Terminal 18-22AWG PIN 22.5mm Electro-Tin
Search Keywords: 76IPT22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IPT22
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:75(Max) °C
Product Guides
+
Frequently Asked Questions
Is 76-IPT22 RoHS compliant?
Yes, 76-IPT22 is RoHS compliant.
What is the lead time for 76-IPT22?
The standard lead time for 76-IPT22 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
7/24/28
Price (USD)
Qty
Unit Price
1
$2.563
10
$2.330
100
$1.850
250
$1.790
500
$1.740
1,000
$1.640
2,500
$1.600
5,000
$1.580
7,500 +
$1.550
Click for Quote
Log in
to unlock special pricing