- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 76-IPT12L
76-IPT12L
NTE Electronics
PIN TERMINAL PVC INSULATED 12-10 AWG TIN PLATED COPPER 50/PKG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PIN TERMINAL PVC INSULATED 12-10 AWG TIN PLATED COPPER 50/PKG
Search Keywords: 76IPT12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IPT12L
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin Terminal3852
-
Gender:PIN3842
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:75(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
5
$13.39
25
$11.11
50
$10.95
100
$10.47
250
$9.89
500
$9.64
1,000 +
$9.38
Click for Quote
Log in
to unlock special pricing