- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-IPD16
NTE Electronics
76-IPD16
Quick Disconnect Terminal 14-16AWG M/F 21mm 6.6mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 14-16AWG M/F 21mm 6.6mm Electro-Tin
Search Keywords: 76IPD16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IPD16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 76-IPD16 RoHS compliant?
Yes, 76-IPD16 is RoHS compliant.
What is the lead time for 76-IPD16?
The standard lead time for 76-IPD16 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
8/2/28
Price (USD)
Qty
Unit Price
1
$3.091
10
$2.810
100
$2.230
250
$2.160
500
$2.100
1,000
$1.990
2,500
$1.930
5,000
$1.910
7,500 +
$1.870
Click for Quote
Log in
to unlock special pricing