- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 76-IFST16-10
76-IFST16-10
NTE Electronics
Flanged Spade Terminal 14-16AWG 20.5mm 8.5mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Flanged Spade Terminal 14-16AWG 20.5mm 8.5mm Electro-Tin
Search Keywords: 76IFST1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IFST16-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$2.937
10
$2.670
100
$2.130
250
$2.060
500
$2.000
1,000
$1.890
2,500
$1.840
5,000
$1.820
7,500 +
$1.780
Click for Quote
Log in
to unlock special pricing