- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 76-IBD16
76-IBD16
NTE Electronics
Bullet Terminal 14-16AWG M 21mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Bullet Terminal 14-16AWG M 21mm Electro-Tin
Search Keywords: 76IBD16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IBD16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:75(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Packages
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/8/28
Price (USD)
Qty
Unit Price
1
$2.123
25
$1.930
250
$1.540
500
$1.450
1,000
$1.390
2,500
$1.350
5,000
$1.310
7,500
$1.300
10,000 +
$1.280
Click for Quote
Log in
to unlock special pricing