- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 76-IBD12
76-IBD12
NTE Electronics
Bullet Terminal 10-12AWG M 23mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Bullet Terminal 10-12AWG M 23mm Electro-Tin
Search Keywords: 76IBD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IBD12
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:75(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1 Package
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$2.475
25
$2.250
100
$1.910
250
$1.790
500
$1.680
1,000
$1.610
2,500
$1.560
5,000
$1.520
7,500 +
$1.500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT