Image is representational - see manufacturer specifications

NTE Electronics

76-IBC8

Butt Connector 8AWG 35.5mm 8.5mm Electro-Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Butt Connector 8AWG 35.5mm 8.5mm Electro-Tin
Search Keywords: 76IBC8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 76-IBC8
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 76-IBC8 RoHS compliant?
Yes, 76-IBC8 is RoHS compliant.
What is the lead time for 76-IBC8?
The standard lead time for 76-IBC8 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Packages
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
99 Weeks can ship 10/9/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.709
5
$5.190
50
$4.120
100
$4.060
250
$3.890
500
$3.670
1,000
$3.610
2,500
$3.520
5,000 +
$3.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!