- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 76-HIBC16
76-HIBC16
NTE Electronics
Butt Connector 14-16AWG 37mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Butt Connector 14-16AWG 37mm Electro-Tin
Search Keywords: 76HIBC16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-HIBC16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/13/28
Price (USD)
Qty
Unit Price
1
$7.403
5
$6.730
50
$5.340
100
$5.180
250
$5.030
500
$4.740
1,000
$4.610
2,500
$4.540
5,000 +
$4.380
Click for Quote
Log in
to unlock special pricing