help desk software
Image is representational - see mfr. specs

Flag Terminal 10-12AWG F 14.8mm 6.6mm Electro-Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Flag Terminal 10-12AWG F 14.8mm 6.6mm Electro-Tin
Search Keywords: 76FT12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    76-FT12
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Flag Terminal
  • Gender:
    F
  • Tab Size:
    5.12 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9 Packages
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
10 Packages
Available in less than min:
9 Packages
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.75
10
$2.50
100
$1.98
250
$1.92
500
$1.86
1,000
$1.76
2,500
$1.71
5,000
$1.68
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing