- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-FIFD22-187
76-FIFD22-187
NTE Electronics
Quick Disconnect Terminal 18-22AWG F 19.5mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 19.5mm Electro-Tin
Search Keywords: 76FIFD22187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-FIFD22-187
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$2.299
25
$2.090
100
$1.780
250
$1.670
500
$1.560
1,000
$1.510
2,500
$1.460
5,000
$1.430
7,500 +
$1.400
Click for Quote
Log in
to unlock special pricing