- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 76-BC26
76-BC26
NTE Electronics
Butt Connector 24-26AWG 12mm 2mm Electro-Tin - 10/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Butt Connector 24-26AWG 12mm 2mm Electro-Tin - 10/Pkg
Search Keywords: 76BC26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-BC26
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$2.519
10
$2.290
100
$1.820
250
$1.760
500
$1.710
1,000
$1.610
2,500
$1.560
5,000
$1.540
7,500 +
$1.520
Click for Quote
Log in
to unlock special pricing