- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 76-BC16
NTE Electronics
76-BC16
Butt Connector 14-16AWG 15mm 4mm Electro-Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-BC16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1