help desk software
Image is representational - see mfr. specs

Fuse Subminiature Slow Blow Acting 3A 125V Axial 2.4 X 7mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Slow Blow Acting 3A 125V Axial 2.4 X 7mm
Search Keywords: 74MS3AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    74-MS3A-B
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000401
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    2.4 x 7 mm
  • Acting:
    Slow Blow
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Packages
Can Ship immediately
Minimum Order:
10 Packages
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.02
250
$1.97
500
$1.91
1,000
$1.81
2,500
$1.75
5,000
$1.73
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing