- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-MS3.5A-B
74-MS3.5A-B
NTE Electronics
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 2.4 X 7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 2.4 X 7mm
Search Keywords: 74MS35AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-MS3.5A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.4 x 7 mm
-
Acting:Slow Blow
-
Current Rating:3.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Packages
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.794
10
$2.540
100
$2.020
250
$1.970
500
$1.910
1,000
$1.810
2,500
$1.750
5,000
$1.730
7,500 +
$1.700
Click for Quote
Log in
to unlock special pricing