- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-MF10A-B
74-MF10A-B
NTE Electronics
Fuse Subminiature Fast Acting 10A 125V Axial 2.4 X 7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 10A 125V Axial 2.4 X 7mm
Search Keywords: 74MF10AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-MF10A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.4 x 7 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.255
25
$2.050
100
$1.740
250
$1.630
500
$1.530
1,000
$1.470
2,500
$1.430
5,000
$1.390
7,500 +
$1.370
Click for Quote
Log in
to unlock special pricing