- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 74-FC6-B
74-FC6-B
NTE Electronics
Fuse Clip-for 6 X 30mm Fuse 12A 250vac 5/pkg Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip-for 6 X 30mm Fuse 12A 250vac 5/pkg Blister
Search Keywords: 74FC6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-FC6-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85363080003
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$1.914
25
$1.740
250
$1.390
500
$1.300
1,000
$1.250
2,500
$1.220
5,000
$1.180
7,500
$1.160
10,000 +
$1.150
Click for Quote
Log in
to unlock special pricing