- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-6SG2.5A
NTE Electronics
74-6SG2.5A
Electronics 74-6SG2.5A Fuse-miniature 3ag Equivalent 6 X 30mm, Glass 2.5A 125v/250V Slow Blow
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Electronics 74-6SG2.5A Fuse-miniature 3ag Equivalent 6 X 30mm, Glass 2.5A 125v/250V Slow Blow
Search Keywords: 746SG25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-6SG2.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 74-6SG2.5A RoHS compliant?
Yes, 74-6SG2.5A is RoHS compliant.
What is the lead time for 74-6SG2.5A?
The standard lead time for 74-6SG2.5A is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks
can ship
8/2/28
CUSTOMERS
ALSO BOUGHT