- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-6SG100MA-B
74-6SG100MA-B
NTE Electronics
Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 6 X 30mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 6 X 30mm Glass
Search Keywords: 746SG100MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-6SG100MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6 x 30 mm
-
Acting:Slow Blow
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/6/28
Price (USD)
Qty
Unit Price
1
$3.487
10
$3.170
100
$2.520
250
$2.450
500
$2.370
1,000
$2.240
2,500
$2.190
5,000
$2.150
7,500 +
$2.070
Click for Quote
Log in
to unlock special pricing