- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-6SC375MA-B
74-6SC375MA-B
NTE Electronics
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6 X 30mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6 X 30mm Ceramic
Search Keywords: 746SC375MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-6SC375MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6 x 30 mm
-
Acting:Slow Blow
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$5.049
5
$4.590
50
$3.650
100
$3.590
250
$3.440
500
$3.240
1,000
$3.200
2,500
$3.120
5,000 +
$3.000
Click for Quote
Log in
to unlock special pricing