- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-6FG2.5A-B
74-6FG2.5A-B
NTE Electronics
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6 X 30mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6 X 30mm Glass
Search Keywords: 746FG25AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-6FG2.5A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6 x 30 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/20/28
Price (USD)
Qty
Unit Price
1
$2.211
25
$2.010
100
$1.700
250
$1.600
500
$1.510
1,000
$1.440
2,500
$1.400
5,000
$1.370
7,500 +
$1.350
Click for Quote
Log in
to unlock special pricing