Image is representational - see mfr. specs

74-6FC750MA-B

NTE Electronics

Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6 X 30mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6 X 30mm Ceramic
Search Keywords: 746FC750MAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    74-6FC750MA-B
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000401
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6 x 30 mm
  • Acting:
    Fast
  • Current Rating:
    0.75 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
99 Weeks can ship 5/1/28
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.34
100
$2.65
250
$2.56
500
$2.50
1,000
$2.36
2,500
$2.30
5,000
$2.27
7,500 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!