- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5SG5A-B
74-5SG5A-B
NTE Electronics
Fuse-Miniature 5 X 20Mm Glass 5A 125V/250V Slow Blow 5/Pkg Blister |Nte Electronics 74-5SG5A-B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse-Miniature 5 X 20Mm Glass 5A 125V/250V Slow Blow 5/Pkg Blister |Nte Electronics 74-5SG5A-B
Search Keywords: 745SG5AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5SG5A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.36
500
$1.28
1,000
$1.24
2,500
$1.18
5,000
$1.15
7,500
$1.14
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing