- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5SG5A
74-5SG5A
NTE Electronics
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass UL/cULus
Search Keywords: 745SG5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5SG5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860
Ships today, if you order in
Minimum Order Quantity:
250
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
250
$0.29
500
$0.27
800 +
$0.24
Click for Quote
Log in
to unlock special pricing