- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5SC315MA-B
74-5SC315MA-B
NTE Electronics
Fuse-miniature 5 X 20mm Ceramic 315ma 250V Slow Blow 5/pkg Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse-miniature 5 X 20mm Ceramic 315ma 250V Slow Blow 5/pkg Blister
Search Keywords: 745SC315MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5SC315MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$4.554
10
$4.140
50
$3.620
250
$3.200
500
$3.010
1,000
$2.930
2,500
$2.850
5,000
$2.810
7,500 +
$2.700
Click for Quote
Log in
to unlock special pricing