- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5FG400MA-B
74-5FG400MA-B
NTE Electronics
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 745FG400MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5FG400MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Packages
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.135
10
$2.850
100
$2.270
250
$2.200
500
$2.130
1,000
$2.010
2,500
$1.970
5,000
$1.930
7,500 +
$1.910
Click for Quote
Log in
to unlock special pricing