- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5FG2A
74-5FG2A
NTE Electronics
Fuse-miniature 5 X 20MM Glass 2A 125V/250V Fast Acting
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse-miniature 5 X 20MM Glass 2A 125V/250V Fast Acting
Search Keywords: 745FG2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5FG2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
100
$0.2484
1,000
$0.1941
2,500
$0.1854
5,000
$0.1800
7,500
$0.1748
25,000
$0.1701
50,000
$0.1676
100,000 +
$0.1650
Click for Quote
Log in
to unlock special pricing