- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5FG1.6A-B
74-5FG1.6A-B
NTE Electronics
Fuse-miniature 5 X 20mm Glass 1.6A 125v/250V Fast Acting 5/pkg Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse-miniature 5 X 20mm Glass 1.6A 125v/250V Fast Acting 5/pkg Blister
Search Keywords: 745FG16AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5FG1.6A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.167
25
$1.970
250
$1.560
500
$1.470
1,000
$1.400
2,500
$1.370
5,000
$1.330
7,500
$1.310
10,000 +
$1.290
Click for Quote
Log in
to unlock special pricing